KEMET Accessory Ferrite Core for use with Round Cables

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (2 units, in packs of 2)*

MYR33.88

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
2 - 18MYR16.94MYR33.88
20 - 98MYR13.715MYR27.43
100 - 198MYR10.52MYR21.04
200 +MYR7.58MYR15.16

*price indicative

RS Stock No.:
888-687
Mfr. Part No.:
ESD-SR-150G
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Accessory Type

Ferrite Core

Product Type

Accessory

For Use With

Round Cables

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The KEMET Snap-on core designed for use on round cables, specifically targeting low and high frequency applications. Its split construction allows for easy installation, making it an Ideal solution for noise reduction in cable assemblies.

Operates effectively in temperatures ranging from −25°C to +85°C

Offers split construction for easy installation and handling

Provides quick solutions for post-cable assembly noise issues

UL94 V–0 rated casing ensures flame resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy