Fair-Rite Ferrite Core Cable Core 13.8 mm, For: Suppression Application 4.05 mm ID 7.85 mm OD
- RS Stock No.:
- 734-609
- Mfr. Part No.:
- 2868001502
- Manufacturer:
- Fair-Rite
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR8.08
FREE delivery for orders over RM 150.00
In Stock
- 1,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR8.08 |
| 10 - 24 | MYR6.78 |
| 25 - 99 | MYR5.02 |
| 100 - 499 | MYR3.65 |
| 500 + | MYR3.59 |
*price indicative
- RS Stock No.:
- 734-609
- Mfr. Part No.:
- 2868001502
- Manufacturer:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Sub Type | Cable Core | |
| Product Type | Ferrite Core | |
| Minimum Frequency | 25MHz | |
| Application | Suppression Application | |
| Material | Nickel Zinc | |
| Height | 13.8mm | |
| Maximum Frequency | 250MHz | |
| Inside Diameter | 4.05mm | |
| Outside Diameter | 7.85mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Sub Type Cable Core | ||
Product Type Ferrite Core | ||
Minimum Frequency 25MHz | ||
Application Suppression Application | ||
Material Nickel Zinc | ||
Height 13.8mm | ||
Maximum Frequency 250MHz | ||
Inside Diameter 4.05mm | ||
Outside Diameter 7.85mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Fair-Rite Multi-aperture Core is a high performance NiZn ferrite component designed for Advanced suppression and broadband transformer applications. Engineered for exceptional stability this core is Ideal for use in antennas and airbag safety systems to prevent accidental activation.
Burnished surface finish supplied as standard on all units
Versatile design suitable for balance to unbalance applications
Sensitive to excessive mechanical stress and strong magnetic fields
Related links
- Fair-Rite Ferrite Core Cable Core 7.25 mm, For: Suppression Application 1.9 mm ID 4.2 mm OD
- Fair-Rite Ferrite Core Round Cable Core 6.35 mm, For: EMI Suppression 7.9 mm ID 12.7 mm OD
- Fair-Rite Ferrite Ring 4.05 mm, For: Suppression Components
- Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 12.8 mm ID 25.9 mm OD
- Fair-Rite Ferrite Ring Toroid Core 13.8 mm, For: Broadband Transformer 19 mm ID 29 mm OD
- Fair-Rite Ferrite Core Round Cable Core 50.8 mm, For: EMI Suppression 10.15 mm ID 18.7 mm OD
- Fair-Rite Ferrite Core Round Cable Core 12.7 mm, For: EMI Suppression 9.5 mm ID 17.45 mm OD
- Fair-Rite Ferrite Core Round Cable Core 12.7 mm, For: EMI Suppression 35.55 mm ID 61 mm OD
