Wurth Elektronik Ferrite Bead

This image is representative of the product range

Subtotal (32 units, in trays of 32)*

MYR1,168.64

Add to Basket
Select or type quantity
In Stock
  • Plus 352 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tray*
32 +MYR36.52MYR1,168.64

*price indicative

RS Stock No.:
332-154
Mfr. Part No.:
782013125285
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Bead

Standards/Approvals

2011/65/EU&2015/863, Conform or EC1907/2006

COO (Country of Origin):
TW
The Wurth Elektronik Axial EMI Suppression Ferrite is designed for effective electromagnetic interference (EMI) suppression in cable applications. It is Ideal for use in automotive and electronic devices, offering high reliability and halogen-free construction.

Suitable for AWG26 cables

REACH Approved

Halogen Free

Effective axial design to mitigate high frequency interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy