Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead), 470 Ω impedance at 100 MHz, 600 Ω impedance at 1 GHz

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 6%

View bulk pricing options

Subtotal (1 pack of 25 units)*

MYR10.65

Add to Basket
Select or type quantity
In Stock
  • 325 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
25 - 975MYR0.426MYR10.65-
1000 - 1975MYR0.398MYR9.956%
2000 +MYR0.36MYR9.0015%

*price indicative

Packaging Options:
RS Stock No.:
724-1362
Mfr. Part No.:
BLM18HG471SN1D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ferrite Bead

Package Type

0603

Packaging

Tape & Reel

Impedance at 100 MHz

470Ω

Impedance at 1 GHz

600Ω

Current Rating

200mA

Sub Type

Chip Ferrite Bead

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

800μm

Standards/Approvals

REACH, RoHS

Depth

800μm

Maximum DC Resistance

850mΩ

Length

1.6mm

Series

BLM18HG

Automotive Standard

No

Application

EMI Suppression Filter, General Purpose

Material

Ferrite

COO (Country of Origin):
JP

SMD 0603 Ferrite Filters- BLM18EG/GG/HB/HD/HE/HG/HK Series


BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.

This series of ferrite beads are designed for general use applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy