Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (EMI Suppression), 180 Ω impedance at 100 MHz

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save MYR40.00

View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR8.14

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 990MYR0.814MYR8.14-
1000 - 1990MYR0.774MYR7.74MYR40.00
2000 +MYR0.736MYR7.36MYR156.00

*price indicative

Packaging Options:
RS Stock No.:
669-4008
Distrelec Article No.:
304-34-175
Mfr. Part No.:
742792622
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

0603

Product Type

Ferrite Bead

Packaging

Tape & Reel

Impedance at 100 MHz

180Ω

Current Rating

500mA

Mount Type

Surface

Sub Type

EMI Suppression

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

1.6mm

Maximum DC Resistance

300mΩ

Height

800μm

Depth

800μm

Standards/Approvals

RoHS

Material

Ferrite

Series

WE-CBF

Automotive Standard

AEC-Q200

Application

Suppression Components

COO (Country of Origin):
TW

High-Speed Multilayer Ferrite SMD - WE-CBF Series


Excellent anti-EMI properties and low DC resistance

Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω

Reliable Ni-Sn electrodes

Ideal for data line filtering and voltage de-coupling

High rated current up to 6A

Recommended for reflow soldering

Applications:


High Speed: USB 2.0, IEEE 1394, LVDS

Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.

High Current: Current supply, DC/DC converter etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy