Wurth Elektronik Ferrite Bead 300 μm (0201) (Ferrite Bead), 560 Ω impedance at 100 MHz
- RS Stock No.:
- 270-0892
- Mfr. Part No.:
- 782219561
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 15000 units)*
MYR8,160.00
FREE delivery for orders over RM 150.00
- 15,000 unit(s) shipping from 09 November 2026
Units | Per Unit | Per Reel* |
|---|---|---|
| 15000 + | MYR0.544 | MYR8,160.00 |
*price indicative
- RS Stock No.:
- 270-0892
- Mfr. Part No.:
- 782219561
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 0201 | |
| Product Type | Ferrite Bead | |
| Packaging | Tape and Reel in Carton | |
| Impedance at 100 MHz | 560Ω | |
| Current Rating | 250mA | |
| Sub Type | Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 300μm | |
| Height | 300μm | |
| Length | 600μm | |
| Maximum DC Resistance | 0.75Ω | |
| Standards/Approvals | RoHS 2011, EU&2015, 863, Halogen Free IEC 61249-2-21, 2006, Halogen Free JEDEC JS709B, REACH EC1907 | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Application | General Electronic Equipment | |
| Series | WE-CBA | |
| Material | Polystyrene | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 0201 | ||
Product Type Ferrite Bead | ||
Packaging Tape and Reel in Carton | ||
Impedance at 100 MHz 560Ω | ||
Current Rating 250mA | ||
Sub Type Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 300μm | ||
Height 300μm | ||
Length 600μm | ||
Maximum DC Resistance 0.75Ω | ||
Standards/Approvals RoHS 2011, EU&2015, 863, Halogen Free IEC 61249-2-21, 2006, Halogen Free JEDEC JS709B, REACH EC1907 | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Application General Electronic Equipment | ||
Series WE-CBA | ||
Material Polystyrene | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Ferrite Bead 0.3 mm (0201) (Ferrite Bead), 560 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.3 mm (0201) (Ferrite Bead), 10 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.3 mm (0201) (Ferrite Bead), 300 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.3 mm 0.3 mm (0201) 12 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 0.3 mm (Surface) (Wide Band) (Ferrite Bead) 250 Ω impedance
- Wurth Elektronik Ferrite Bead 0.3 mm (Surface) (Axial Ferrite Bead) 300 Ω impedance at 300
- Murata Ferrite Bead 0.3 mm (Solder) (0201) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Solder) (0201) (Chip Bead), 470 Ω impedance at 100 MHz
