Murata Ferrite Bead 800 μm (SMD) (0603) (M), 2200 Ω impedance at 100 MHz
- RS Stock No.:
- 887-052
- Mfr. Part No.:
- BLM18BD222SN1D
- Manufacturer:
- Murata
N
This image is representative of the product range
Subtotal (1 pack of 2 units)*
MYR0.13
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 + | MYR0.065 | MYR0.13 |
*price indicative
- RS Stock No.:
- 887-052
- Mfr. Part No.:
- BLM18BD222SN1D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Packaging | Taping | |
| Impedance at 100 MHz | 2200Ω | |
| Current Rating | 150mA | |
| Mount Type | SMD | |
| Sub Type | M | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 800μm | |
| Length | 1.6mm | |
| Maximum DC Resistance | 1.5Ω | |
| Application | Industrial Equipment | |
| Material | Epoxy | |
| Series | BLM18BD | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Packaging Taping | ||
Impedance at 100 MHz 2200Ω | ||
Current Rating 150mA | ||
Mount Type SMD | ||
Sub Type M | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 800μm | ||
Length 1.6mm | ||
Maximum DC Resistance 1.5Ω | ||
Application Industrial Equipment | ||
Material Epoxy | ||
Series BLM18BD | ||
- COO (Country of Origin):
- TH
The Murata chip ferrite bead provides essential impedance and noise suppression, tailored for specific electronic applications, ensuring reliability and performance within the designed parameters to meet demanding operational conditions.
Operating temperature range is from -55°C to +125°C for versatile usage
Impedance characteristic of 220±25% at 100 MHz ensures effective signal integrity
Rated DC current capability enhances functional longevity in circuits
DC resistance of 0.45Ω maximises efficiency and minimises heat generation
