Wurth Elektronik Ferrite Bead 7.3 mm (Surface) (Common Mode Choke)

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

MYR169.79

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR169.79-
5 +MYR164.693%

*price indicative

Packaging Options:
RS Stock No.:
484-637
Distrelec Article No.:
301-88-195
Mfr. Part No.:
744282101
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Bead

Current Rating

350mA

Mount Type

Surface

Sub Type

Common Mode Choke

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Maximum DC Resistance

0.95Ω

Standards/Approvals

RoHS Compliant

Height

7.3mm

Material

Polystyrene

Series

7345

Application

General Electronic Equipment

Automotive Standard

No

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy