Wurth Elektronik Ferrite Bead 7.3 mm (Surface) (Common Mode Choke)
- RS Stock No.:
- 484-634
- Distrelec Article No.:
- 301-88-192
- Mfr. Part No.:
- 744281471
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR151.11
FREE delivery for orders over RM 150.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR151.11 | - |
| 5 + | MYR148.07 | 2% |
*price indicative
- RS Stock No.:
- 484-634
- Distrelec Article No.:
- 301-88-192
- Mfr. Part No.:
- 744281471
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Current Rating | 350mA | |
| Mount Type | Surface | |
| Sub Type | Common Mode Choke | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 0.95Ω | |
| Height | 7.3mm | |
| Standards/Approvals | RoHS Compliant | |
| Material | Polystyrene | |
| Series | 7345 | |
| Application | General Electronic Equipment | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Current Rating 350mA | ||
Mount Type Surface | ||
Sub Type Common Mode Choke | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 0.95Ω | ||
Height 7.3mm | ||
Standards/Approvals RoHS Compliant | ||
Material Polystyrene | ||
Series 7345 | ||
Application General Electronic Equipment | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik Ferrite Bead 7.3 mm (Surface) (Common Mode Choke)
- Wurth Elektronik Ferrite Bead 7.3 mm 7.3 mm (EMI Suppression Axial Ferrite Bead), 95 Ω impedance at 100 MHz
- Wurth Elektronik 100 μH ±20 % 2.2 A Idc
- Wurth Elektronik 1812 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 1 μH Dual ±25 %
- Wurth Elektronik 25 mH Ferrite Common Mode Choke 3.6 Ω Rdc 300V ac, WE-TFC
- TDK 51 μH ±30 % 800 mA Idc
- Murata 1206 Shielded Surface Mount Common Mode Choke with a Ferrite Core, ±25 % 80 mA Idc
- Wurth Elektronik 1812 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 1.3 μH Dual ±25 %
