Fair-Rite Ferrite Bead (0603), 125 Ω impedance at 100 MHz
- RS Stock No.:
- 362-607
- Mfr. Part No.:
- 2506031217Y2
- Manufacturer:
- Fair-Rite
Subtotal (1 reel of 4000 units)*
MYR1,092.00
FREE delivery for orders over RM 150.00
In Stock
- 8,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 + | MYR0.273 | MYR1,092.00 |
*price indicative
- RS Stock No.:
- 362-607
- Mfr. Part No.:
- 2506031217Y2
- Manufacturer:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Impedance at 50 MHz | 86Ω | |
| Impedance at 100 MHz | 125Ω | |
| Impedance at 500 MHz | 166Ω | |
| Current Rating | 2A | |
| Standards/Approvals | IPC-7351 | |
| Maximum DC Resistance | 0.05Ω | |
| Automotive Standard | No | |
| Application | Pager, Cellular Phone, Laptop, Computer | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Impedance at 50 MHz 86Ω | ||
Impedance at 100 MHz 125Ω | ||
Impedance at 500 MHz 166Ω | ||
Current Rating 2A | ||
Standards/Approvals IPC-7351 | ||
Maximum DC Resistance 0.05Ω | ||
Automotive Standard No | ||
Application Pager, Cellular Phone, Laptop, Computer | ||
- COO (Country of Origin):
- TW
MULTI-LAYER CHIP BEAD
The Fair-Rite Multi layer chip beads designed to suppress conducted EMI signals. Chip beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.
All multi layer chip beads are supplied taped and reeled
If required bulk packed chip beads can be provided
Related links
- Fair-Rite Ferrite Bead (0603), 300 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (1206), 50 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead 6 mm (Radial), 690 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead 11.8 mm (Through Hole) (Radial) 372 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 10 mm (Axial) (Bead), 500 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 6 mm (Axial), 537 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 6 mm (Radial) (Bead), 600 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 3.5 mm (Axial) (Bead), 56 Ω impedance at 100 MHz
