Wurth Elektronik Ferrite Bead 0.5 mm (0402), 10 Ω impedance at 100 MHz

This image is representative of the product range

Subtotal (1 tape of 10 units)*

MYR1.75

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tape*
10 +MYR0.175MYR1.75

*price indicative

RS Stock No.:
332-545
Mfr. Part No.:
782423100
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

0402

Product Type

Ferrite Bead

Packaging

Tape & Reel

Impedance at 100 MHz

10Ω

Current Rating

1500mA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

0.5mm

Standards/Approvals

RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21)

Height

0.5mm

Length

1mm

Maximum DC Resistance

0.03Ω

Automotive Standard

AEC-Q200 Grade 1

Material

Polystyrene

COO (Country of Origin):
TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a high performance component. It offers exceptional noise suppression with high impedance and supports high current handling.

Optimized for wideband and high speed performance

RoHS compliant

Halogen Free and REACH approved

Operating temperature is -55 degree Celsius to 125 degree Celsius

Related links