Wurth Elektronik Ferrite Bead 1.1 mm (1206), 300 Ω impedance at 100 MHz
- RS Stock No.:
- 332-539
- Mfr. Part No.:
- 782762301
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tape of 10 units)*
MYR7.11
FREE delivery for orders over RM 150.00
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 + | MYR0.711 | MYR7.11 |
*price indicative
- RS Stock No.:
- 332-539
- Mfr. Part No.:
- 782762301
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 1206 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 300Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 500mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 0.1Ω | |
| Standards/Approvals | RoHS 2011, EU&2015, 863 REACH or declared EC1907, 2006 Halogen Free JEDEC JS709B Halogen Free IEC 61249-2-21 | |
| Height | 1.1mm | |
| Depth | 1.6mm | |
| Length | 3.2mm | |
| Material | Polystyrene | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 1206 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 300Ω | ||
Packaging Tape & Reel | ||
Current Rating 500mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 0.1Ω | ||
Standards/Approvals RoHS 2011, EU&2015, 863 REACH or declared EC1907, 2006 Halogen Free JEDEC JS709B Halogen Free IEC 61249-2-21 | ||
Height 1.1mm | ||
Depth 1.6mm | ||
Length 3.2mm | ||
Material Polystyrene | ||
Automotive Standard AEC-Q200 Grade 1 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a high performance component. It offers exceptional noise suppression with high impedance and supports high current handling.
Optimized for wideband and high speed performance
RoHS compliant
Halogen Free and REACH approved
Operating temperature is -55 degree Celsius to 125 degree Celsius
Related links
- Wurth Elektronik Ferrite Bead 1.1 mm (1206), 300 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206), 48 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206) (Multilayer Chip Bead), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206), 620 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206), 1000 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206), 80 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206), 82 Ω impedance at 100 MHz
