Wurth Elektronik Ferrite Bead 0.9 mm (0805), 300 Ω impedance at 100 MHz
- RS Stock No.:
- 332-532
- Mfr. Part No.:
- 782853301
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 50 units)*
MYR13.90
FREE delivery for orders over RM 500.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 50 - 450 | MYR0.278 | MYR13.90 |
| 500 - 950 | MYR0.264 | MYR13.20 |
| 1000 - 2450 | MYR0.244 | MYR12.20 |
| 2500 - 4950 | MYR0.225 | MYR11.25 |
| 5000 + | MYR0.217 | MYR10.85 |
*price indicative
- RS Stock No.:
- 332-532
- Mfr. Part No.:
- 782853301
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Package Type | 0805 | |
| Impedance at 100 MHz | 300Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 3000 mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 2mm | |
| Maximum DC Resistance | 0.05Ω | |
| Standards/Approvals | Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863) | |
| Depth | 1.2mm | |
| Height | 0.9mm | |
| Material | Polystyrene | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Package Type 0805 | ||
Impedance at 100 MHz 300Ω | ||
Packaging Tape & Reel | ||
Current Rating 3000 mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 2mm | ||
Maximum DC Resistance 0.05Ω | ||
Standards/Approvals Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863) | ||
Depth 1.2mm | ||
Height 0.9mm | ||
Material Polystyrene | ||
Automotive Standard AEC-Q200 Grade 1 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a high performance component. It offers exceptional noise suppression with high impedance and supports high current handling.
Optimized for wideband and high speed performance
RoHS compliant
Halogen Free and REACH approved
Operating temperature is -55 degree Celsius to 125 degree Celsius
