Wurth Elektronik Ferrite Bead 500 μm (0402), 100 Ω impedance at 100 MHz
- RS Stock No.:
- 332-525
- Mfr. Part No.:
- 782422101
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tape of 10 units)*
MYR1.75
FREE delivery for orders over RM 150.00
In Stock
- Plus 430 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 + | MYR0.175 | MYR1.75 |
*price indicative
- RS Stock No.:
- 332-525
- Mfr. Part No.:
- 782422101
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Package Type | 0402 | |
| Packaging | Tape | |
| Impedance at 100 MHz | 100Ω | |
| Impedance at 500 MHz | 180Ω | |
| Current Rating | 500mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 0.3Ω | |
| Length | 1mm | |
| Height | 500μm | |
| Depth | 500μm | |
| Standards/Approvals | Halogen Free JEDEC JS709B, REACH or declared EC1907, Halogen Free IEC 61249-2-21, 863, 2006, RoHS 2011, EU&2015 | |
| Series | WE-CBA SMT EMI | |
| Material | Polystyrene | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Package Type 0402 | ||
Packaging Tape | ||
Impedance at 100 MHz 100Ω | ||
Impedance at 500 MHz 180Ω | ||
Current Rating 500mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 0.3Ω | ||
Length 1mm | ||
Height 500μm | ||
Depth 500μm | ||
Standards/Approvals Halogen Free JEDEC JS709B, REACH or declared EC1907, Halogen Free IEC 61249-2-21, 863, 2006, RoHS 2011, EU&2015 | ||
Series WE-CBA SMT EMI | ||
Material Polystyrene | ||
Automotive Standard AEC-Q200 Grade 1 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a high performance component. It offers exceptional noise suppression with high impedance and supports high current handling.
Optimized for wideband and high speed performance
RoHS compliant
Halogen Free and REACH approved
Operating temperature is -55 degree Celsius to 125 degree Celsius
