Wurth Elektronik Ferrite Bead 0.9 mm (0805), 2000 Ω impedance at 100 MHz

This image is representative of the product range

Subtotal (1 tape of 10 units)*

MYR3.69

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tape*
10 +MYR0.369MYR3.69

*price indicative

RS Stock No.:
332-510
Mfr. Part No.:
782851212
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

0805

Product Type

Ferrite Bead

Impedance at 100 MHz

2000Ω

Current Rating

400mA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

2mm

Maximum DC Resistance

0.42Ω

Standards/Approvals

REACH, Halogen Free IEC 61249-2-21, 863, Halogen Free JEDEC JS709B, EU&2015, RoHS 2011

Height

0.9mm

Depth

1.2mm

Automotive Standard

AEC-Q200 Grade 1

Material

Polystyrene

COO (Country of Origin):
TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a high performance component. It offers exceptional noise suppression with high impedance and supports high current handling.

Optimized for wideband and high speed performance

RoHS compliant

Halogen Free and REACH approved

Operating temperature is -55 degree Celsius to 125 degree Celsius

Related links