Wurth Elektronik Ferrite Bead 500 μm (0402), 1000 Ω impedance at 100 MHz

This image is representative of the product range

Subtotal (1 tape of 10 units)*

MYR7.11

Add to Basket
Select or type quantity
In Stock
  • Plus 150 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tape*
10 +MYR0.711MYR7.11

*price indicative

RS Stock No.:
332-210
Distrelec Article No.:
304-37-758
Mfr. Part No.:
782422102
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

0402

Product Type

Ferrite Bead

Impedance at 100 MHz

1000Ω

Current Rating

200mA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

500μm

Standards/Approvals

REACH, RoHS, Halogen Free IEC 61249-2-21, Halogen Free JEDEC JS709B

Length

1mm

Maximum DC Resistance

1Ω

Height

500μm

Automotive Standard

AEC-Q200 Grade 1

Material

Polystyrene

COO (Country of Origin):
TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a surface-mount component designed for high-speed and high-current applications. Its robust design and excellent electrical properties make it Ideal for suppressing EMI in a variety of circuits, ensuring reliable performance in demanding environments.

Optimized for efficient board layout and integration

Automotive grade AEC Q200 qualified

Halogen Free and REACH approved

Stable storage under controlled conditions with a moisture sensitivity level of 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy