Schneider Electric ClimaSys Series, Polyurethane Filter Fan Filter, 47.5 cm 36.5cm 10 mm
- RS Stock No.:
- 576-738
- Mfr. Part No.:
- NSYCUF1KT2K
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 5 units)*
MYR618.62
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR618.62 | MYR123.724 |
*price indicative
- RS Stock No.:
- 576-738
- Mfr. Part No.:
- NSYCUF1KT2K
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Filter Type | Air Conditioner Filter | |
| Product Type | Fan Filter | |
| Thickness | 10mm | |
| Filter Material | Polyurethane | |
| Length | 47.5cm | |
| Standards/Approvals | RoHS | |
| Width | 36.5cm | |
| Series | ClimaSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Filter Type Air Conditioner Filter | ||
Product Type Fan Filter | ||
Thickness 10mm | ||
Filter Material Polyurethane | ||
Length 47.5cm | ||
Standards/Approvals RoHS | ||
Width 36.5cm | ||
Series ClimaSys | ||
- COO (Country of Origin):
- IT
The Schneider Electric Filter for standard cooling unit 1 kW to 2 kW is designed to protect the cooling system from dust and debris. It ensures efficient airflow and maintains optimal thermal performance. Ideal for use in industrial and electronic cooling applications.
Polyurethane foam material
Related links
- Schneider Electric ClimaSys Series Fan Filter 1.000 cm 1.000cm
- Schneider Electric ClimaSys Series Fan Filter for 120 mm Fans, Polyurethane Filter
- Schneider Electric Climasys CU Series Fan Filter 5800000.00 mm 42cm 55 mm
- Schneider Electric ClimaSys Series Filter, Polyurethane Filter
- Schneider Electric ClimaSys Series Fan Filter
- Schneider Electric ClimaSys Series Fan Filter, Stainless Steel Filter 8 mm
- Schneider Electric ClimaSys Series Fan Filter for 223 x 223 mm (Cut-out) Fans, Stainless Steel Filter 8 mm
- Schneider Electric ClimaSys Series Fan Filter for 220 x 220 mm Fans, Stainless Steel Filter 0.6 mm
