Schneider Electric NSY Series Fan Filter, 2200000.00 mm 114mm 8 mm

Subtotal (1 pack of 5 units)*

MYR577.81

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR577.81MYR115.562

*price indicative

MY-PDP-SE-Double-Rewards
RS Stock No.:
446-887
Mfr. Part No.:
NSYCAF125L55
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Fan Filter

Filter Type

Standard Filter

Thickness

8mm

Length

2200000.00mm

Standards/Approvals

RoHS Compliant

Width

114mm

Series

NSY

COO (Country of Origin):
ES
The Schneider Electric Filter for EMC IP55 cover is designed for a cut-out size of 125 x 125 mm. It provides electromagnetic compatibility protection while ensuring proper airflow. Suitable for enclosures with IP55 rating to prevent dust and water ingress. Ideal for industrial applications requiring reliable EMC filtering.

Suitable for 125 x 125 mm cut-out

Cut-out width is 114 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy