Schneider Electric NSY Series Fan Filter, 820000.00 mm 18cm 8 mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
446-892
Mfr. Part No.:
NSYCAF291L55
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Fan Filter

Filter Type

Standard Filter

Thickness

8mm

Width

18cm

Length

820000.00mm

Standards/Approvals

RoHS Compliant

Series

NSY

COO (Country of Origin):
ES
The Schneider Electric Filter for EMC IP55 cover is designed for a cut-out size of 291 x 291 mm. It ensures effective electromagnetic compatibility protection while allowing proper airflow. Suitable for enclosures with IP55 rating for dust and water resistance. Ideal for industrial environments requiring reliable EMC filtering.

Suitable for 291 x 291 mm cut-out

Cut-out width is 280 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy