Schneider Electric ClimaSys Series Fan Filter, 280 x 280mm

Subtotal (1 pack of 5 units)*

MYR327.86

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR327.86MYR65.572

*price indicative

MY - SEBundle - PDP
RS Stock No.:
466-528
Mfr. Part No.:
NSYCAF291DG
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Filter Type

Fan Mounted Filter

Dimensions

280 x 280mm

Thickness

8mm

Series

ClimaSys

COO (Country of Origin):
FR
The Schneider Electric ClimaSys CSVS Smart Filter G3 has dimensions of 291 x 291 mm and is compatible with the Special Thalassa range. It is a thermal management accessory and serves as a ventilation filter, classified as G3 according to EN 779 and G3 according to ISO 16890-1.

Mounting location Between enclosure and outlet grille or fan
Quantity per set : set of 5
Thickness 8 mm

Related links