Schneider Electric ClimaSys Series Fan Filter, Polyurethane Filter, 1.000 cm 1.000cm
- RS Stock No.:
- 458-893
- Mfr. Part No.:
- NSYCUF400
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 5 units)*
MYR328.19
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR328.19 | MYR65.638 |
*price indicative
- RS Stock No.:
- 458-893
- Mfr. Part No.:
- NSYCUF400
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Filter Type | Air Conditioner Filter | |
| Product Type | Fan Filter | |
| Filter Material | Polyurethane | |
| Width | 1.000cm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 1.000cm | |
| Series | ClimaSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Filter Type Air Conditioner Filter | ||
Product Type Fan Filter | ||
Filter Material Polyurethane | ||
Width 1.000cm | ||
Standards/Approvals RoHS Compliant | ||
Length 1.000cm | ||
Series ClimaSys | ||
- COO (Country of Origin):
- IT
The Schneider Electric Filter for standard cooling unit 400 W is designed to protect the cooling system from dust and particles. It ensures proper airflow and helps maintain efficient cooling performance. Ideal for industrial and electronic cooling applications.
Polyurethane foam material
Related links
- Schneider Electric ClimaSys Series Fan Filter 47.5 cm 36.5cm 10 mm
- Schneider Electric Climasys CU Series Fan Filter 5800000.00 mm 42cm 55 mm
- Schneider Electric ClimaSys Series Fan Filter for 120 mm Fans, Polyurethane Filter
- Schneider Electric ClimaSys Series Filter, Polyurethane Filter
- Schneider Electric NSY Series Fan Filter 3600000.00 mm 290mm 360 mm
- Schneider Electric NSYCU Series Fan Filter 5850000.00 mm 420mm 580 mm
- Schneider Electric ClimaSys Series Fan Filter
- Schneider Electric ClimaSys Series Fan Filter, Stainless Steel Filter 8 mm
