Schneider Electric ClimaSys Series Fan Filter, 212 x 212mm
- RS Stock No.:
- 466-549
- Mfr. Part No.:
- NSYCAF223G3DG
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 5 units)*
MYR489.86
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR489.86 | MYR97.972 |
*price indicative
- RS Stock No.:
- 466-549
- Mfr. Part No.:
- NSYCAF223G3DG
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Filter Type | Fan Mounted Filter | |
| Dimensions | 212 x 212mm | |
| Thickness | 8mm | |
| Series | ClimaSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Filter Type Fan Mounted Filter | ||
Dimensions 212 x 212mm | ||
Thickness 8mm | ||
Series ClimaSys | ||
- COO (Country of Origin):
- FR
The Schneider Electric ClimaSys CSVS Smart Filter G4 has dimensions of 223 x 223 mm and is classified as a G3 ventilation filter according to EN 779 and ISO 16890-1. It offers flame retardance of M1 conforming to NF P92-507 and K1/F1 conforming to DIN 53 438.
Mounting location Between enclosure and outlet grille or fan
Quantity per set : set of 5
Thickness 8 mm
Quantity per set : set of 5
Thickness 8 mm
Related links
- Schneider Electric ClimaSys Series Fan Filter, 212 x 212mm
- Schneider Electric ClimaSys Series Fan Filter for 223 x 223mm Fans, 8 x 212 x 212mm
- Eaton xEffect E-FAN Series Fan Filter, 212 x 200mm
- Schneider Electric ClimaSys Series Fan Filter, 8 x 114 x 114mm
- Schneider Electric ClimaSys Series Fan Filter, 280 x 280mm
- Schneider Electric ClimaSys Series Fan Filter, 8 x 280 x 280mm
- Schneider Electric ClimaSys Series Fan Filter for 223 x 223mm Fans, 268 x 248mm
- Schneider Electric ClimaSys Series Fan Filter 220 x 420 x 580mm

