Siemens Gold 1 Gang Thermoplastic Mounting Frame
- RS Stock No.:
- 611-065
- Mfr. Part No.:
- 5TG1328-0MG
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR43.68
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR43.68 |
*price indicative
- RS Stock No.:
- 611-065
- Mfr. Part No.:
- 5TG1328-0MG
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Mounting Frame | |
| Colour | Gold | |
| Material | Thermoplastic | |
| Width | 68mm | |
| Standards/Approvals | EAC, RoHS | |
| Height | 68mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Mounting Frame | ||
Colour Gold | ||
Material Thermoplastic | ||
Width 68mm | ||
Standards/Approvals EAC, RoHS | ||
Height 68mm | ||
- COO (Country of Origin):
- ES
The Siemens intermediate frame is designed to seamlessly integrate into your modern living spaces. Featuring a chic malt gold finish, it complements installations requiring a cover plate of 65x65 mm while maintaining a stylish flush profile. Crafted from durable thermoplastic, this adaptable frame embodies both elegance and functionality, fulfilling installation needs across both horizontal and vertical orientations. The matt appearance enhances its aesthetic appeal, ensuring it blends seamlessly into various decor styles. With a commitment to safety, this product adheres to the protection standard IP20, offering the assurance of quality and reliability. Ideal for flush mounting, it provides the perfect solution for stylishly housing electrical devices, making it an essential element for contemporary interiors.
Painted surface processing enhances durability and visual appeal
Hinge-free design maintains a sleek uninterrupted surface
Halogen-free material supports eco-friendly installations
Suitable for both horizontal and vertical mounting positions
Mat appearance ensures a refined subtle look
Compatible with built-in installation for an integrated ambience
Height and width of 68 mm make it versatile for various applications
Related links
- Siemens Gold 1 Gang Thermoplastic Mounting Frame
- Siemens Gold 1 Gang Thermoplastic Blanking Plate
- Siemens 1 Gang Thermoplastic Mounting Frame
- Siemens Gold 1 Gang Thermoplastic Cover Plate
- Siemens Gold 1 Gang Thermoplastic Outlet Plate
- Siemens Gold 5 Gang Thermoplastic Mounting Frame
- Siemens Gold 2 Gang Thermoplastic Mounting Frame
- Siemens Gold 3 Gang Thermoplastic Mounting Frame
