Siemens Gold 1 Gang TPE Mounting Frame
- RS Stock No.:
- 611-063
- Mfr. Part No.:
- 5TG1326-0MG
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR43.60
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR43.60 |
*price indicative
- RS Stock No.:
- 611-063
- Mfr. Part No.:
- 5TG1326-0MG
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Frame | |
| Number of Gangs | 1 | |
| Colour | Gold | |
| Material | TPE | |
| Width | 68mm | |
| Height | 68mm | |
| Standards/Approvals | EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Frame | ||
Number of Gangs 1 | ||
Colour Gold | ||
Material TPE | ||
Width 68mm | ||
Height 68mm | ||
Standards/Approvals EAC, RoHS | ||
- COO (Country of Origin):
- ES
The Siemens style intermediate frame is a sophisticated addition to any installation, expertly designed for devices with a central plate of 51 x 51 mm. Crafted with precision, this frame seamlessly combines form and function, showcasing a stunning malt gold finish that adds a touch of elegance to your environment. Whether mounted horizontally or vertically, its painted thermoplastic surface guarantees durability while maintaining an aesthetic appeal. With a protection class of IP20, it's ideal for indoor applications where style and performance are paramount.
Matte appearance enhances visual allure
Halogen-free construction supports environmental safety
Designed for both horizontal and vertical mounting for versatile installation options
Thermoplastic material ensures long-lasting quality
Flush mounting capability provides a sleek modern look
Compact dimensions allow for easy integration into various settings
No labeling field or hinged lid keeps the design streamlined
Related links
- Siemens Gold 1 Gang Thermoplastic Mounting Frame
- Siemens Gold 1 Gang Thermoplastic Blanking Plate
- Siemens 1 Gang Thermoplastic Mounting Frame
- Siemens Gold 1 Gang Thermoplastic Outlet Plate
- Siemens Gold 1 Gang Thermoplastic Cover Plate
- Siemens Gold 5 Gang Thermoplastic Mounting Frame
- Siemens Gold 3 Gang Thermoplastic Mounting Frame
- Siemens Gold 4 Gang Thermoplastic Mounting Frame
