Eaton Grey 3 Gang Front Plate Steel Faceplate & Mount Plate
- RS Stock No.:
- 127-283
- Mfr. Part No.:
- 180509 XMN43W04C-55
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,539.60
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,539.60 |
*price indicative
- RS Stock No.:
- 127-283
- Mfr. Part No.:
- 180509 XMN43W04C-55
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Gangs | 3 | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Front Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 420mm | |
| Depth | 170mm | |
| Finish | Powder Coated | |
| Height | 640mm | |
| Standards/Approvals | RoHS | |
| For Use With | Eaton xEnergy Main LV Switchgear | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Gangs 3 | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Front Plate | ||
Colour Grey | ||
Material Steel | ||
Width 420mm | ||
Depth 170mm | ||
Finish Powder Coated | ||
Height 640mm | ||
Standards/Approvals RoHS | ||
For Use With Eaton xEnergy Main LV Switchgear | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear front plate is a reliable solution for power distribution systems. With a width of 420mm and height of 640mm, this front plate is suitable for enclosure buildings with a width of 425mm. Made of high-quality steel with a powder
Steel construction for durability
Globally marketable product suitable for various regions
Suitable for enclosure buildings with a width of 425mm and height of 2000mm
Related links
- Eaton Grey 3 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mounting Plate
- Eaton Grey 3 Gang Faceplate & Mount Plate
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 4 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 2 Gang Stainless Steel Faceplate & Mount Plate
