Eaton Grey Front Plate Steel Faceplate & Mount Plate

Subtotal (1 unit)*

MYR2,229.77

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,229.77

*price indicative

RS Stock No.:
127-261
Mfr. Part No.:
180497 XMN43F04C-55
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Plate Type

Front Plate

Colour

Grey

Material

Steel

Mount Type

Fixed

Width

425mm

Depth

120mm

Finish

Powder Coated

Height

640mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Main LV switchgear front plate designed for NZM4, 3 poles with a fixed width of 425mm and IP55 protection. It is ideal for section width 425mm and is RoHS conformant. The product is globally marketable and is made of steel with a powder coating

Technical data ETIM 90 compliant for accurate and reliable performance

Powder coating surface finish for added protection and durability

Part of the Electric engineering automation process control engineering product range

Globally marketable product suitable for various industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy