Eaton Grey Mounting Plate Steel Mounting Plate
- RS Stock No.:
- 124-848
- Mfr. Part No.:
- 178066 XTPPCCZ1-D800
- Manufacturer:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR2,012.41
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR2,012.41 |
| 5 - 9 | MYR1,972.17 |
| 10 + | MYR1,911.80 |
*price indicative
- RS Stock No.:
- 124-848
- Mfr. Part No.:
- 178066 XTPPCCZ1-D800
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Steel | |
| Mount Type | Universal | |
| Width | 54.5mm | |
| Depth | 817mm | |
| Finish | Galvanised | |
| Standards/Approvals | RoHS conform | |
| Height | 2.04m | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Steel | ||
Mount Type Universal | ||
Width 54.5mm | ||
Depth 817mm | ||
Finish Galvanised | ||
Standards/Approvals RoHS conform | ||
Height 2.04m | ||
- COO (Country of Origin):
- CZ
The Eaton universal mounting plate is designed for the xEnergy Main LV switchgear. With a height of 2043.3mm and a depth of 800mm, this steel plate is galvanized for enhanced durability. The perforated design allows for easy installation and maintenance, making it a reliable choice for energy distribution systems.
Galvanized surface protection for added durability
Perforated design for easy installation and maintenance
Related links
- Eaton Dark Grey Mounting Plate Galvanised Steel Mounting Plate
- Eaton Grey Metal Faceplate & Mount Plate
- Eaton Grey Mounting Plate Galvanised Steel Mounting Plate
- Eaton Grey Mounting Plate Steel Mounting Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mounting Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- Connector Wrenches
- Connector Tool Kits
