Eaton Grey Mounting Plate Steel Faceplate & Mounting Plate
- RS Stock No.:
- 103-856
- Mfr. Part No.:
- 138766 MPL-10080-CS
- Manufacturer:
- Eaton
Get a bulk buy discount
Add 5 more to save MYR76.60
View bulk pricing optionsSubtotal (1 unit)*
MYR765.78
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR765.78 | - |
| 5 - 9 | MYR750.46 | MYR76.60 |
| 10 + | MYR727.49 | MYR382.90 |
*price indicative
- RS Stock No.:
- 103-856
- Mfr. Part No.:
- 138766 MPL-10080-CS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mounting Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 800mm | |
| Mount Type | Screw | |
| Depth | 2mm | |
| Finish | Galvanised | |
| Screwed/Screwless | Screwless | |
| Standards/Approvals | RoHS conform | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mounting Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Steel | ||
Width 800mm | ||
Mount Type Screw | ||
Depth 2mm | ||
Finish Galvanised | ||
Screwed/Screwless Screwless | ||
Standards/Approvals RoHS conform | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton mounting plate provides a sturdy and reliable solution for your electrical enclosure needs. With dimensions of 1000x800mm, this galvanized steel plate is perfect for supporting your equipment. It is RoHS conform and has a product weight of 15 kilograms, making it durable and long-lasting for your installation projects.
Galvanized steel ensures enhanced durability and longevity.
Accessories for electrical enclosures ensure versatile application.
Protection against corrosion and rust for extended reliability.
Weighs 15 kilograms for stability and robust construction.
Electroplated without apertures for a clean appearance.
Related links
- Eaton Grey Mounting Plate Steel Faceplate & Mounting Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mounting Plate
- Eaton Grey Front Plate Steel Faceplate & Mounting Plate
- Draw Wires & Fish Tapes
- Connector Wrenches
- Cable Knives | Cable Stripping Knife
- Lump & Claw Hammers
