Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- RS Stock No.:
- 103-980
- Mfr. Part No.:
- 138704 MPP-10080-CS
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,004.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,004.79 |
*price indicative
- RS Stock No.:
- 103-980
- Mfr. Part No.:
- 138704 MPP-10080-CS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Steel | |
| Mount Type | Screw | |
| Width | 800mm | |
| Depth | 2mm | |
| Finish | Galvanised | |
| Height | 1m | |
| Standards/Approvals | RoHS | |
| Series | Eaton xEffect CS LV systems Switch- & Controlgear Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Steel | ||
Mount Type Screw | ||
Width 800mm | ||
Depth 2mm | ||
Finish Galvanised | ||
Height 1m | ||
Standards/Approvals RoHS | ||
Series Eaton xEffect CS LV systems Switch- & Controlgear Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton mounting plate is a perforated galvanized accessory designed for enclosures with a height of 1000mm and width of 800mm. It is part of the xEffect CS product line and is RoHS conform. The steel plate construction with galvanized surface finishing ensures durability and reliability for energy distribution systems.
Perforated design for easy installation of cage nuts M6 or M8
Steel plate material for strength and stability
Galvanized surface protection for corrosion resistance
Compatible with enclosures with specific dimensions of 1000mm height and 800mm width
