Milwaukee Clear Polycarbonate Face Shield with Face Guard, Resistant To Water Resistant
- RS Stock No.:
- 269-4441
- Mfr. Part No.:
- 4932479938
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
MYR310.65
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR310.65 |
*price indicative
- RS Stock No.:
- 269-4441
- Mfr. Part No.:
- 4932479938
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Face Shield | |
| Resistance Features | Water Resistant | |
| Guard Type | Face | |
| Series | Bolt | |
| Shield Material | Polycarbonate | |
| Lens Colour | Clear | |
| Standards/Approvals | EN 1731 + EN 166 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Face Shield | ||
Resistance Features Water Resistant | ||
Guard Type Face | ||
Series Bolt | ||
Shield Material Polycarbonate | ||
Lens Colour Clear | ||
Standards/Approvals EN 1731 + EN 166 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee BOLT full face shield with panoramic field of vision ensures compatibility among a large range of accessories with an easy and intuitive attachment system. The universal version can be adapted on both BOLT 100 and BOLT 200 helmets thanks to an easy switch system.
Extremely easy and intuitive installation and removal
Lens made of polycarbonate
Related links
- Milwaukee Clear Polycarbonate Face Shield with Face Guard, Resistant To Water Resistant
- Milwaukee Grey Polycarbonate Face Shield with Face Guard, Resistant To Water Resistant
- Centurion Safety Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To Impact Resistant
- Centurion Safety Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard
- Centurion Safety Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To Electric Arc
- North Clear Polycarbonate Face Shield with Face Guard, Resistant To Scratch Resistant
- North Clear Polycarbonate Face Shield with Face Guard, Resistant To Impact Resistant
- Riley Clear Polycarbonate Face Shield with Face Guard Impact Resistant
