Centurion Safety Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To Electric Arc
- RS Stock No.:
- 234-7226
- Mfr. Part No.:
- S590AEA 9034137
- Manufacturer:
- Centurion Safety
Subtotal (1 unit)*
MYR128.17
FREE delivery for orders over RM 150.00
In Stock
- Plus 29 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR128.17 |
*price indicative
- RS Stock No.:
- 234-7226
- Mfr. Part No.:
- S590AEA 9034137
- Manufacturer:
- Centurion Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Resistance Features | Electric Arc Resistant, Impact Resistant, High Speed Particles | |
| Product Type | Face Shield | |
| Sub Type | Face Shield | |
| Guard Type | Face | |
| Series | ArcPro | |
| Shield Material | Polycarbonate | |
| Lens Colour | Clear | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Resistance Features Electric Arc Resistant, Impact Resistant, High Speed Particles | ||
Product Type Face Shield | ||
Sub Type Face Shield | ||
Guard Type Face | ||
Series ArcPro | ||
Shield Material Polycarbonate | ||
Lens Colour Clear | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Clear No PC Heat Resistant Face Shield with Face Guard
The Centurion Safety ArcPro clear flash screens are designed to protect the user against arc flash risks posed by electrical faults. Two mounting options are available to ensure optimal protection is granted in accordance to varying requirements: the headband mounted flash screen is worn via the ArcPro brow guard, or users can install the flash screen as a helmet mounted protection with the Hi-Tem 300 carrier on either of the Centurion Nexus, Concept, Vision Plus, or Vulcan helmet models.
Tested in accordance with EN 166, the ArcPro flash screens are suitable for use in drilling/milling, grinding, and live electrical working environments. They can be stored and transported in their original packaging at an ambient temperature (0°C to + 30°C) and may be stored in the dark for up to 5 years. Storage in direct sunlight, extremes of temperature, or in a fashion that is liable to distort the product is not recommended. After 5 years of use, it is recommended to destroy the product, and it should be acknowledged that excessive wear and tear may considerably reduce the in-use life of this product.
The Centurion safety ArcPro clear Arc flash screens are designed to protect against arc flash risks posed by electrical faults, and tested in accordance with EN 166. Headband mounted via the arcpro brow guard or helmet mounted with the Hi-Tem 300 carrier on either the centurion Nexus, Concept, Vision Plus or Vulcan helmet.
Protection against short circuit electric Arc
Screen length 210 mm
Weight 159 g
Related links
- Centurion Safety Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To Impact Resistant
- Centurion Safety Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard
- Centurion Safety Clear Polycarbonate Visor with Face Guard with Face Shield Guard, Resistant To Impact Resistant
- Centurion Safety Clear Polycarbonate Face Shield with Brow Guard Impact Resistant
- Centurion Safety Clear Polycarbonate Resistant To Oil Resistant,
- Centurion Safety Clear Polycarbonate Face Shield with Browguard Guard
- Petzl Clear Polycarbonate Face Shield with Face Shield Guard Electric Arc Resistant, High
- Centurion Safety Clear Acetate Visor with Face Guard with Face Shield Guard, Resistant To Chemical Splash
