Centurion Safety Clear Polycarbonate, Triacetate High Heat Face Shield with Face Guard, Resistant To Oil Resistant,
- RS Stock No.:
- 265-6091
- Mfr. Part No.:
- S770 9946566
- Manufacturer:
- Centurion Safety
Subtotal (1 unit)*
MYR790.05
FREE delivery for orders over RM 150.00
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR790.05 |
*price indicative
- RS Stock No.:
- 265-6091
- Mfr. Part No.:
- S770 9946566
- Manufacturer:
- Centurion Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Product Type | High Heat Face Shield | |
| Resistance Features | Oil Resistant, Chemical Resistant, Heat Resistant, Petrol Resistant | |
| Guard Type | Face | |
| Series | High Heat | |
| Frame Colour | Orange | |
| Shield Material | Polycarbonate, Triacetate | |
| Lens Colour | Clear | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Product Type High Heat Face Shield | ||
Resistance Features Oil Resistant, Chemical Resistant, Heat Resistant, Petrol Resistant | ||
Guard Type Face | ||
Series High Heat | ||
Frame Colour Orange | ||
Shield Material Polycarbonate, Triacetate | ||
Lens Colour Clear | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Centurion Safety product is a high heat duo and clear triacetate face screen. It benefits from a copper top screen that provides protection from radiant heat as well as infrared protection for the eyes while a clear bottom screen which provides improved visibility and safety when looking down and moving around. It is designed to offer high levels of head protection for the toughest of environments.
1mm Green Polycarbonate Top Half Screen with 1mm Clear Triacetate Screen
Provides specialist protection in areas of high temperature
For use with High Heat Metal Carrier
Designed to have an in use life of up to 5 years
Related links
- Centurion Safety Clear Triacetate High Heat Face Shield with Face Guard Heat Resistant,
- Centurion Safety Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To Impact Resistant
- Centurion Safety Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard
- Centurion Safety Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To Electric Arc
- Centurion Safety Clear Polycarbonate Face Shield with Brow Guard Impact Resistant
- Centurion Safety Clear Polycarbonate Visor with Face Guard with Face Shield Guard, Resistant To Impact Resistant
- Honeywell Safety Clear Polycarbonate Visor with Face Guard Heat Resistant, Oil
- Centurion Safety Clear Polycarbonate Face Shield with Browguard Guard
