Zarges Aluminium Extension Ladder, 5.25 m
- RS Stock No.:
- 172-1306
- Mfr. Part No.:
- 44851
- Manufacturer:
- Zarges
Subtotal (1 unit)*
MYR3,010.18
FREE delivery for orders over RM 150.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR3,010.18 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR4,067.37
- RS Stock No.:
- 172-1306
- Mfr. Part No.:
- 44851
- Manufacturer:
- Zarges
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zarges | |
| Product Type | Extension Ladder | |
| Closed Height | 2.41m | |
| Stiles Material | Aluminium | |
| Extended Height | 5.25m | |
| Weight | 15.3kg | |
| Rung Material | Aluminium | |
| Rungs by Section | 3 x 8 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Zarges | ||
Product Type Extension Ladder | ||
Closed Height 2.41m | ||
Stiles Material Aluminium | ||
Extended Height 5.25m | ||
Weight 15.3kg | ||
Rung Material Aluminium | ||
Rungs by Section 3 x 8 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Zarges Extension Ladder
The Zarges extension ladder has 3 x 8 steps of aluminium and 5.25m open length. The upper ladder can be used separately as a single ladder. The maximum total permissible load is 150kg.
Features and Benefits
• Aluminium stiles for maximum stability
• Convenient and precise rung-by-rung height adjustment in a grid of 280mm
• Flexible
• Positive-locking extruded aluminium section guide fittings
• Replaceable 2-component plastic end caps ensure secure positioning without the risk of slipping
• Robust extruded-section triangular rungs with horizontal steps in working position
• Rubber feet
• Suitable to climb high
Applications
• Roof and loft access
• Window cleaning
• Painting and decorating
Certifications
• EN131
Standards
Includes stabiliser bar, part of new EN131 Standards introduced 1st January 2018
Related links
- Zarges 2 Sections Aluminium Extension Ladder, 3.8 m
- RS PRO 1 Sections Aluminium Extension Ladder, 3970 mm
- RS PRO 1 Sections Aluminium Extension Ladder, 5000 mm
- RS PRO 2 Sections Aluminium Extension Ladder, 6000 mm
- RS PRO 1 Sections Aluminium Extension Ladder, 7000 mm
- RS PRO 3 Sections Aluminium Extension Ladder, 5500 mm
- RS PRO 1 Sections Aluminium Extension Ladder, 8500 mm
- RS PRO 3 Sections Aluminium Extension Ladder, 7000 mm

