RS Better World
Amphenol Industrial, SLP Plug EV Connector Female, 200A
- RS Stock No.:
- 282-1537
- Distrelec Article No.:
- 302-15-307
- Mfr. Part No.:
- SLPPB50BSO
- Manufacturer:
- Amphenol Industrial
Subtotal (1 unit)*
MYR109.80
FREE delivery for orders over RM 150.00
In Stock
- Plus 146 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR109.80 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 282-1537
- Distrelec Article No.:
- 302-15-307
- Mfr. Part No.:
- SLPPB50BSO
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | SLP | |
| Connector Type | Plug | |
| Current | 200A | |
| Number of Rows | 1 | |
| Wire Size | 16mm², 25mm² | |
| Operating Voltage | 1kV | |
| Termination Type | Crimp | |
| Connector Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Orientation | Right Angle | |
| Standards/Approvals | No | |
| Better World Claim | Renewable Energy Solution | |
| IP Rating | IP67 | |
| Colour | Black, Red, Orange | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series SLP | ||
Connector Type Plug | ||
Current 200A | ||
Number of Rows 1 | ||
Wire Size 16mm², 25mm² | ||
Operating Voltage 1kV | ||
Termination Type Crimp | ||
Connector Gender Female | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Orientation Right Angle | ||
Standards/Approvals No | ||
Better World Claim Renewable Energy Solution | ||
IP Rating IP67 | ||
Colour Black, Red, Orange | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Female cable connector equipped with a 8.0 mm Radsok and designed to accommodate cables with a cross sectional area of 50 mm². Featuring a single position, it offers a high rated voltage of 1000 volts and a substantial rated current of 200 amps at 40 degrees Celsius.
Touch proof
RoHS compliant
IP67 degree protection
