Amphenol Industrial, SLP RADSOK Receptacle with HVIL EV Connector Female, 200A
- RS Stock No.:
- 239-9391
- Mfr. Part No.:
- SLPIRBBPSO1EH
- Manufacturer:
- Amphenol Industrial
This image is representative of the product range
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 box of 5 units)*
MYR585.44
FREE delivery for orders over RM 150.00
- Shipping from 19 April 2027
Units | Per Unit | Per Box* | Saving |
|---|---|---|---|
| 5 - 5 | MYR117.088 | MYR585.44 | - |
| 10 - 20 | MYR114.326 | MYR571.63 | 2% |
| 25 - 45 | MYR109.354 | MYR546.77 | 6% |
| 50 - 95 | MYR102.176 | MYR510.88 | 12% |
| 100 + | MYR90.58 | MYR452.90 | 22% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 239-9391
- Mfr. Part No.:
- SLPIRBBPSO1EH
- Manufacturer:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | SLP | |
| Current | 200A | |
| Connector Type | RADSOK Receptacle with HVIL | |
| Number of Rows | 1 | |
| Number of Contacts | 1 | |
| Application | Electric Vehicles | |
| Operating Voltage | 1.5kV | |
| Termination Type | Busbar | |
| Connector Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Orientation | Straight | |
| Depth | 71.5mm | |
| Standards/Approvals | RoHS Compliant, UL, TUV | |
| Height | 31mm | |
| Width | 31mm | |
| IP Rating | IP67 | |
| Mount Type | Panel | |
| Colour | Orange | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Contact Material | Copper Alloy | |
| Pin Diameter | 8mm | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series SLP | ||
Current 200A | ||
Connector Type RADSOK Receptacle with HVIL | ||
Number of Rows 1 | ||
Number of Contacts 1 | ||
Application Electric Vehicles | ||
Operating Voltage 1.5kV | ||
Termination Type Busbar | ||
Connector Gender Female | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Orientation Straight | ||
Depth 71.5mm | ||
Standards/Approvals RoHS Compliant, UL, TUV | ||
Height 31mm | ||
Width 31mm | ||
IP Rating IP67 | ||
Mount Type Panel | ||
Colour Orange | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Contact Material Copper Alloy | ||
Pin Diameter 8mm | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- CN
