RS Better World

Amphenol Industrial, SLP Plug EV Connector Female, 200A

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 box of 5 units)*

MYR474.75

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 23 November 2026
  • Plus 100 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Box*
Saving
5 - 5MYR94.95MYR474.75-
10 - 20MYR92.716MYR463.582%
25 - 45MYR88.686MYR443.436%
50 - 95MYR82.86MYR414.3012%
100 +MYR73.452MYR367.2622%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
239-9420
Mfr. Part No.:
SLPPB50BSR1
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

SLP

Connector Type

Plug

Current

200A

Number of Rows

1

Number of Contacts

1

Wire Size

50mm²

Application

Electric Vehicles

Operating Voltage

1kV

Connector Gender

Female

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Contact Gender

Female

Orientation

Right Angle

Width

18mm

Standards/Approvals

RoHS Compliant, UL, TUV

Height

22.6mm

Depth

55.1mm

Better World Claim

Renewable Energy Solution

Colour

Red

IP Rating

IP67

Mount Type

Panel

Better World Product

Yes

Pin Diameter

8mm

Contact Material

Copper Alloy

Housing Material

TPE

COO (Country of Origin):
CN
The Amphenol Industrial red black right angled 8 mm Surlok Plus cable plug for 50mm² cable Size and has 180° keyway.

Sealed plug

With back shells

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy