TUK Limited PXSPDY6 Series Ethernet Connector Male, Cable, Cat6 Unshielded Straight 1 Port 8 Way
- RS Stock No.:
- 930-245
- Mfr. Part No.:
- PXSPDY6e#500
- Manufacturer:
- TUK Limited
N
This image is representative of the product range
Subtotal (1 pack of 500 units)*
MYR1,338.57
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,338.57 | MYR2.677 |
*price indicative
- RS Stock No.:
- 930-245
- Mfr. Part No.:
- PXSPDY6e#500
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 8 | |
| Connector Type | Plug | |
| Connector Gender | Male | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| Magnetic | No | |
| LED | No | |
| Minimum Operating Temperature | -25°C | |
| Light Pipes | No | |
| Termination Type | Twisted Pair | |
| Maximum Operating Temperature | 55°C | |
| Width | 11.68mm | |
| Series | PXSPDY6 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Depth | 6.6mm | |
| Length | 21.49mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 8 | ||
Connector Type Plug | ||
Connector Gender Male | ||
Shield Type Unshielded | ||
Orientation Straight | ||
Magnetic No | ||
LED No | ||
Minimum Operating Temperature -25°C | ||
Light Pipes No | ||
Termination Type Twisted Pair | ||
Maximum Operating Temperature 55°C | ||
Width 11.68mm | ||
Series PXSPDY6 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Depth 6.6mm | ||
Length 21.49mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- CN
The TUK Limited Trusted connectors Streamline twisted pair terminations, providing a simple solution for ensuring correct wiring order before crimping. These connectors maintain the wire twist for superior performance while reducing waste.
Allows easy insertion of wires through the plug for correct wiring order
Maintains twist up to the contacts for reliable category performance
Compatible with stranded or solid wire cores ranging from 22 to 26 AWG
Designed for Rapid termination of UTP cables with specific outer diameters
Related links
- TUK Limited PXSPDY6 Series Ethernet Connector Male Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited PXSPDY6 Series Plug Male Cat6 Nickel Plated Brass Shield Straight 1 Port 1 Way
- TUK Limited PRL Series Modular Plug Male Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited PFT6 Series Termination Plug Male Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited SK Series Shutter Female Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited SJ Series Outlet Female Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited SK Series Keystone Jack Female Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited LOKJAC Series Keystone Jack Female Cat6 Unshielded Straight 1 Port 8 Way
