TE Connectivity OEG Miniature Relay PCF Series RJ45 Female, PCB, Cat5e Shielded Right Angle 2 Port 8 Way

Subtotal (1 tray of 10 units)*

MYR1,280.65

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +MYR1,280.65MYR128.065

*price indicative

RS Stock No.:
787-253
Mfr. Part No.:
1888653-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Ethernet Connector Type

RJ45

Product Type

RJ45

LAN Category

Cat5e

Number of Ports

2

Mount Type

PCB

Number of Ways

8

Connector Gender

Female

Connector Type

RJ45 Connector

Shield Type

Shielded

Orientation

Right Angle

LED

Yes

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Hazardous Area Certification

RoHS

Length

4.14mm

Standards/Approvals

RoHS

Series

OEG Miniature Relay PCF

Contact Material

Phosphor Bronze

Contact Plating

Tin

COO (Country of Origin):
CN
The TE Connectivity Connector facilitates seamless board-to-board power distribution, designed specifically to meet Advanced standards for High performance applications. It ensures reliable electrical connectivity across various communication platforms.

Meets AdvancedTCA 300 specifications for exceptional compatibility

Offers a current capacity of 55 amps per power contact

Supports solder or press-fit termination methods

Features a modular design for flexible configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy