TE Connectivity OEG Miniature Relay PCF Series RJ45 Female, Panel, Cat5 Shielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 787-147
- Mfr. Part No.:
- 1116503-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 50 units)*
MYR1,953.93
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR1,953.93 | MYR39.079 |
*price indicative
- RS Stock No.:
- 787-147
- Mfr. Part No.:
- 1116503-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 | |
| LAN Category | Cat5 | |
| Mount Type | Panel | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 Connector | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | PCB | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | RoHS | |
| Series | OEG Miniature Relay PCF | |
| Standards/Approvals | RoHS | |
| Width | 15mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 | ||
LAN Category Cat5 | ||
Mount Type Panel | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type RJ45 Connector | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type PCB | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification RoHS | ||
Series OEG Miniature Relay PCF | ||
Standards/Approvals RoHS | ||
Width 15mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity High performance modular jack designed for seamless integration in communication systems, ensuring reliable connectivity while meeting stringent regulatory standards.
Meets or exceeds FCC Part 68, REA PE-76, and UL 1863 standards
Available in both shielded and unshielded versions for versatile applications
Designed for direct mounting on PC boards to facilitate installation
Features standard gold-plated contacts for improved conductivity
Related links
- TE Connectivity OEG Miniature Relay PCF Series RJ45 Female Cat5 Shielded Right Angle 2 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series RJ45 Female Cat5e Shielded Right Angle 2 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat5 Shielded Vertical 1 Port 8
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat5e Shielded Right Angle 4 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat3 Shielded Right Angle 4 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat3 8 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat3 Unshielded Vertical 1 Port 8
