TE Connectivity Magjack Series RJ45 Female, PCB, Cat5e Shielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 786-161
- Mfr. Part No.:
- 1-2301994-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 80 units)*
MYR4,636.70
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR4,636.70 | MYR57.959 |
*price indicative
- RS Stock No.:
- 786-161
- Mfr. Part No.:
- 1-2301994-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | RJ45 | |
| Ethernet Connector Type | Ethernet | |
| LAN Category | Cat5e | |
| Mount Type | PCB | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Magnetic | Yes | |
| LED | Yes | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | Magjack | |
| Width | 19.44mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | RoHS | |
| Length | 19.44mm | |
| Depth | 13.63mm | |
| Contact Material | LCP | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type RJ45 | ||
Ethernet Connector Type Ethernet | ||
LAN Category Cat5e | ||
Mount Type PCB | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Magnetic Yes | ||
LED Yes | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Magjack | ||
Width 19.44mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification RoHS | ||
Length 19.44mm | ||
Depth 13.63mm | ||
Contact Material LCP | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- CN
The TE Connectivity RJ45 jack provides a reliable connectivity solution tailored for industrial applications, featuring integrated magnetics for enhanced performance. With support for 10/100 Mbps connectivity, it is ideally suited for various Ethernet-enabled equipment.
Supports enhanced EMI shielding for improved signal integrity
Operates effectively across an extended temperature range of -40 to +85 °C
Provides a minimum product life requirement of 10 years
Compatible with both current and voltage mode PHY-chips
Related links
- TE Connectivity Magjack Series RJ45 Female Cat5 Shielded Right Angle 2 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series RJ45 Female Cat5e Shielded Right Angle 2 Port 8 Way
- Amphenol Communications Solutions RJE4E Series RJ45 Connector Female Cat5e Shielded Right Angle 8 Port 8 Way
- Amphenol Communications Solutions RJE4 Series RJ45 Connector Female Cat5e Shielded Right Angle 2 Port 8 Way
- MH Connectors MH3012 Series RJ45 Connector Female Cat5e Shielded Right Angle 4 Port 8 Way
- Amphenol Communications Solutions RJE72 Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJE1A Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- MH Connectors MH3012 Series RJ45 Connector Female Cat5e Shielded Right Angle 8 Port 8 Way
