TUK Limited Ethernet Connector, Surface, Cat6, Cat5e Straight 1 Port 8 Way
- RS Stock No.:
- 619-627
- Mfr. Part No.:
- S78WH
- Manufacturer:
- TUK Limited
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
MYR14.86
FREE delivery for orders over RM 150.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR14.86 | - |
| 10 + | MYR13.69 | 7% |
*price indicative
- RS Stock No.:
- 619-627
- Mfr. Part No.:
- S78WH
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat6, Cat5e | |
| Mount Type | Surface | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | IDC Termination Box | |
| Orientation | Straight | |
| Width | 35mm | |
| Depth | 24.5mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | Category 6 (TIA/EIA) | |
| Length | 55mm | |
| Contact Material | Copper | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Ethernet Connector | ||
LAN Category Cat6, Cat5e | ||
Mount Type Surface | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type IDC Termination Box | ||
Orientation Straight | ||
Width 35mm | ||
Depth 24.5mm | ||
Hazardous Area Certification No | ||
Standards/Approvals Category 6 (TIA/EIA) | ||
Length 55mm | ||
Contact Material Copper | ||
Contact Plating Nickel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- TUK Limited Ethernet Connector Male, Cable Unshielded Straight 1 Port 4 Way
- TUK Limited SGJKkdwh Series Ethernet Connector Female, Plate Shielded Straight 1 Port 8 Way
- TUK Limited Ethernet Connector Female Unshielded
- TUK Limited Ethernet Connector Female, Panel Unshielded
- TUK Limited W78SG Series Ethernet Connector, Panel Copper Foil Shield 2 Port
- TUK Limited PXSPDY6 Series Ethernet Connector Male Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited P88C5LP Series Ethernet Connector Male Cat5e Unshielded Straight 1 Port 8 Way
- TUK Limited PXSPDY5LP Series Ethernet Connector Male Cat5e Unshielded Straight 1 Port 8 Way
