Amphenol Socapex RJF Series Ethernet Connector Female, Flange, Cat5e Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 597-500
- Mfr. Part No.:
- RJF2PE1G
- Manufacturer:
- Amphenol Socapex
Subtotal (1 unit)*
MYR410.89
FREE delivery for orders over RM 150.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR410.89 |
*price indicative
- RS Stock No.:
- 597-500
- Mfr. Part No.:
- RJF2PE1G
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat5e | |
| Mount Type | Flange | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | RJF | |
| Standards/Approvals | UL94 V0, TIA/EIA 568B, RoHS, MIL-DTL-26482 J, ISO/IEC 11801, EN45545 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat5e | ||
Mount Type Flange | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP68 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series RJF | ||
Standards/Approvals UL94 V0, TIA/EIA 568B, RoHS, MIL-DTL-26482 J, ISO/IEC 11801, EN45545 | ||
Hazardous Area Certification No | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol Socapex RJF connector is a ruggedized RJ45 connector designed for harsh environments. It allows the use of Female RJ45 in industrial applications without the need for field cabling or special tools. It features bayonet coupling that offers quick, audible and visual, facilitating the data transmission and acquisition in harsh environment.
IP68 protection
Square Flange mounting
Cat5e performance category
Shock and Vibration resistant
Related links
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Straight 1 Port 8 Way
- Amphenol Socapex RJF TV Series Ethernet Connector Female Cat5e Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJF TV Series Ethernet Connector Female Cat5e EMI Shield Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Straight 1 Port
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Right Angle 1 Port
- Amphenol Socapex RJF 6A Series Ethernet Connector Female Cat6a Straight 1 Port 8 Way
