Amphenol Socapex RJF Series Ethernet Connector Female, Panel Mount, Cat5e Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 597-499
- Mfr. Part No.:
- RJF22B00
- Manufacturer:
- Amphenol Socapex
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
MYR239.43
FREE delivery for orders over RM 150.00
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR239.43 | - |
| 10 + | MYR220.28 | 7% |
*price indicative
- RS Stock No.:
- 597-499
- Mfr. Part No.:
- RJF22B00
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Mount Type | Panel Mount | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL94 V0, TIA/EIA 568B, MIL-DTL-26482 J, ISO/IEC 11801, EN45545 | |
| Hazardous Area Certification | No | |
| Series | RJF | |
| Contact Material | Machined Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Mount Type Panel Mount | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL94 V0, TIA/EIA 568B, MIL-DTL-26482 J, ISO/IEC 11801, EN45545 | ||
Hazardous Area Certification No | ||
Series RJF | ||
Contact Material Machined Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- IN
The Amphenol Socapex RJF connector is a ruggedized RJ45 connector designed for harsh environments. It allows the use of standard RJ45 cordsets in industrial applications without the need for field cabling or special tools. It features bayonet coupling that offers quick, audible and visual, facilitating the data transmission and acquisition in harsh environment.
IP68 protection
Square Flange mounting
Cat5e performance category
Shock and Vibration resistant
Related links
- Amphenol Socapex RJF Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJF Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- Amphenol Socapex RJF Series RJ45 Connector Male Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJF Series RJ45 Connector Female, Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJFTV Series Ethernet Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female, Cat5e Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Straight 1 Port 8 Way
