Phoenix Contact SPE Series Female/Male Ethernet Connector, PCB Mount, CatB 1 Port 2 -Way
- RS Stock No.:
- 521-622
- Mfr. Part No.:
- 1363337
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 80 units)*
MYR1,924.40
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 80 + | MYR24.055 | MYR1,924.40 |
*price indicative
- RS Stock No.:
- 521-622
- Mfr. Part No.:
- 1363337
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female/Male | |
| Ethernet Connector Type | SPE | |
| LAN Category | CatB | |
| Number of Ports | 1 | |
| Mounting Type | PCB Mount | |
| Number of Ways | 2 | |
| Shield Type | Shielded | |
| Series | SPE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female/Male | ||
Ethernet Connector Type SPE | ||
LAN Category CatB | ||
Number of Ports 1 | ||
Mounting Type PCB Mount | ||
Number of Ways 2 | ||
Shield Type Shielded | ||
Series SPE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact innovative SPE PCB connector is designed to meet the demands of modern connectivity with exceptional performance and durability. Built with advanced shielding technology, it ensures reliable data transfer even in harsh environments. With its IP65/IP67 rating, this connector is ideal for protecting against moisture and dust, making it suitable for industrial applications. The connector features a straight cable outlet and a robust THR solder connection method for secure and efficient installations. Its lightweight yet resilient housing, crafted from LCP, ensures longevity while maintaining performance at high data rates. This connector is not just future-proof but also designed for easy integration with existing systems, making it a versatile choice for various applications.
Easily integrates with standard equipment for seamless operation
Offers robust protection against environmental challenges
Supports long cable runs of up to 1000 meters, enhancing connectivity
Delivers high data rates up to 1 Gbps for efficient data transmission
Ensures reliable power transmission of up to 50 W
Constructed with high-quality materials for enhanced durability
Fulfils international standards for connector safety and performance
Provides efficient space utilisation with a compact design
Offers robust protection against environmental challenges
Supports long cable runs of up to 1000 meters, enhancing connectivity
Delivers high data rates up to 1 Gbps for efficient data transmission
Ensures reliable power transmission of up to 50 W
Constructed with high-quality materials for enhanced durability
Fulfils international standards for connector safety and performance
Provides efficient space utilisation with a compact design
Related links
- Phoenix Contact SPE Series Female/Male Ethernet Connector CatB Straight 2 Port 2 -Way
- Phoenix Contact SPE Series Female/Male Ethernet Connector CatB 2 Port 2 -Way
- Phoenix Contact SPE Series Ethernet Connector CatB 1 Port 2 -Way
- Phoenix Contact SPE Series Ethernet Connector CatB 1 Port 2 -Way
- Phoenix Contact SPE Series Ethernet Connector CatB Straight 1 Port 2 -Way
- Weidmuller Male Ethernet Connector, PCB Mount 1 Port 2 -Way
- HARTING T1 Industrial Series Female Connector, PCB Mount Straight 1 Port 2 -Way
- Weidmuller Plug Ethernet Connector, Cable Mount 1 Port 2 -Way

