Phoenix Contact SPE Series Female/Male Ethernet Connector, PCB Mount, CatB 2 Port 2 -Way

Subtotal (1 pack of 80 units)*

MYR1,924.40

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
80 +MYR24.055MYR1,924.40

*price indicative

MY - Service toolkits - PDP
RS Stock No.:
521-624
Mfr. Part No.:
1363342
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Ethernet Connector Type

SPE

Gender

Female/Male

LAN Category

CatB

Number of Ports

2

Mounting Type

PCB Mount

Number of Ways

2

Shield Type

Shielded

Series

SPE

COO (Country of Origin):
DE
The Phoenix Contact SPE-T1-M12MSM-180-SMD connector offers a robust solution for efficient communication in demanding environments. Engineered with advanced shielding technology, this connector ensures reliable performance, safeguarding against extreme conditions. With a design tailored for Single Pair Ethernet applications, it supports high data rates and power transmission, making it an ideal choice for modern automation systems. Its clever compact dimensions facilitate seamless integration into various devices, while the durable materials used contribute to its exceptional longevity. This connector is not just a component, but a future-proof investment that aligns with the evolving needs of connectivity.

Provides a dependable connection for both data and power transmission
Designed to withstand harsh environmental factors and prevent signal degradation
Allows for easy integration with existing inductive sensors and systems
Ensures long-distance communication with impressive data rates
Resilient against corrosion and mechanical stress for extended service life
Compatible with industry standards, ensuring versatility across applications
Supports efficient thermal management, contributing to overall system reliability

Related links