Schneider Electric Ovalis C Series RJ45 Socket Female, Flush, Cat6a STP Shield Straight 1 Port 8 Way

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

MYR180.99

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR180.99-
10 +MYR166.488%

*price indicative

RS Stock No.:
429-455
Mfr. Part No.:
S300476
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

RJ45 Socket

Ethernet Connector Type

RJ45

LAN Category

Cat6a

Mount Type

Flush

Number of Ports

1

Number of Ways

8

Connector Gender

Female

Connector Type

RJ45

Shield Type

STP

Orientation

Straight

IP Rating

IP21

Termination Type

IDC

Minimum Operating Temperature

5°C

Maximum Operating Temperature

35°C

Series

Ovalis C

Hazardous Area Certification

No

Depth

41.7mm

Standards/Approvals

No

Width

71mm

COO (Country of Origin):
DK
The Schneider Electric Data Socket is a mechanism with a fixing frame, designed for flush mounting in indoor environments. It features an RJ45 connector with 8 contacts, supporting Category 6 performance for frequencies up to 250 MHz. The socket is designed for shielded twisted pair (STP) wiring, ensuring reliable data transmission with enhanced protection against electromagnetic interference. It is sold as a single unit and comes with a paint cover for protection.

Fixed by screws

Antibacterial treated surface

Supplied with claws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy