Schneider Electric Ovalis C Series RJ45 Socket Female, Flush, Cat6a STP Shield Straight 1 Port 8 Way
- RS Stock No.:
- 429-291
- Mfr. Part No.:
- S340477
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save MYR159.70
View bulk pricing optionsSubtotal (1 unit)*
MYR199.40
FREE delivery for orders over RM 150.00
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR199.40 | - |
| 10 + | MYR183.43 | MYR159.70 |
*price indicative
- RS Stock No.:
- 429-291
- Mfr. Part No.:
- S340477
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | RJ45 Socket | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | Flush | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | STP | |
| Orientation | Straight | |
| IP Rating | IP21 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 35°C | |
| Length | 71mm | |
| Depth | 41.7mm | |
| Hazardous Area Certification | No | |
| Width | 71mm | |
| Series | Ovalis C | |
| Standards/Approvals | IEC 60603-7 ANSI/TIA/EIA-568-B-2 EN 50173-1 TIA/EIA-568 IEC 60603-7-5 ISO/IEC 11801 ANSI/TIA/EIA-568-B-2-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type RJ45 Socket | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type Flush | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type STP | ||
Orientation Straight | ||
IP Rating IP21 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 35°C | ||
Length 71mm | ||
Depth 41.7mm | ||
Hazardous Area Certification No | ||
Width 71mm | ||
Series Ovalis C | ||
Standards/Approvals IEC 60603-7 ANSI/TIA/EIA-568-B-2 EN 50173-1 TIA/EIA-568 IEC 60603-7-5 ISO/IEC 11801 ANSI/TIA/EIA-568-B-2-1 | ||
- COO (Country of Origin):
- DK
The Schneider Electric Ovalis data socket in anthracite with RJ45 Cat.6a STP offers advanced data connectivity with improved performance. With an IP21 ingress protection rating and IK04 impact protection, it ensures reliable operation and durability, all within a modern, matt finish.
EU RoHS Directive
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Ovalis C Series RJ45 Socket Female Cat6a STP Shield Straight 1 Port 8 Way
- Schneider Electric Ovalis C Series Series RJ45 Socket Female Cat6 Shielded Circular 1 Port 1 Way
- Schneider Electric Mureva Series RJ45 Socket Female Cat6a S/FTP Shield Straight 1 Port 8 Way
- Schneider Electric Unica Series RJ45 Socket Female Cat6a FTP Shield Rectangular 1 Port 8 Way
- Schneider Electric Unica Series RJ45 Socket Female Cat6a S/FTP Shield Straight 1 Port
- Schneider Electric Unica Series RJ45 Socket Female Cat6 STP Shield Rectangular 1 Port 8 Way
- Telegartner MFP8 Series RJ45 Connector Male Cat6a STP Shield Straight 1 Port 8 Way
- Telegartner MP8 Series RJ45 Connector Male Cat6a STP Shield Straight 1 Port 8 Way
