Schneider Electric Mureva Series RJ45 Socket Female, Flush, Cat6a S/FTP Shield Straight 1 Port 8 Way
- RS Stock No.:
- 429-129
- Mfr. Part No.:
- MUR35038
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
MYR254.21
FREE delivery for orders over RM 150.00
In Stock
- 74 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 25 November 2026
- Plus 30 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR254.21 | - |
| 10 + | MYR233.89 | 7% |
*price indicative
- RS Stock No.:
- 429-129
- Mfr. Part No.:
- MUR35038
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | RJ45 Socket | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | Flush | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | S/FTP | |
| Orientation | Straight | |
| IP Rating | IP55 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | Mureva | |
| Width | 84mm | |
| Hazardous Area Certification | No | |
| Depth | 40mm | |
| Standards/Approvals | RoHS Chine, REACH, RoHS UE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type RJ45 Socket | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type Flush | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type S/FTP | ||
Orientation Straight | ||
IP Rating IP55 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series Mureva | ||
Width 84mm | ||
Hazardous Area Certification No | ||
Depth 40mm | ||
Standards/Approvals RoHS Chine, REACH, RoHS UE | ||
- COO (Country of Origin):
- PL
The Schneider Electric Data Socket is a complete communication product designed for flush mounting. It features an RJ45 socket with 8 contacts and supports Category 6 communication networks. The device comes in an anthracite colour for the box, cover frame, and cover plate. Additionally, it includes a protective flap and a label holder for convenience. The cable shielding type is S/FTP, ensuring reliable data transmission.
ABS thermoplastic construction
Fixing mode is clip in
IP55 rated
Related links
- Schneider Electric Mureva Series RJ45 Socket Female Cat6a S/FTP Shield Straight 1 Port 8 Way
- Schneider Electric Unica Series RJ45 Socket Female Cat6a S/FTP Shield Straight 1 Port
- Schneider Electric Unica Series RJ45 Socket Female Cat6a FTP Shield Rectangular 1 Port 8 Way
- Schneider Electric Ovalis C Series RJ45 Socket Female Cat6a STP Shield Straight 1 Port 8 Way
- Schneider Electric Unica Series RJ45 Socket Female Cat6 S/FTP Shield Straight 1 Port
- Schneider Electric Unica Series RJ45 Socket Female Cat6 FTP Shield Rectangular 1 Port 8 Way
- Bulgin Buccaneer Series RJ45 Connector Male Cat5e S/FTP Shield Straight 1 Port 8 Way
- Schneider Electric New Unica Series RJ45 Socket Female Cat5 UTP Shield Rectangular 1 Port 8 Way
