Schneider Electric Ovalis Series Socket RJ45 Socket, Flush Mount, Cat6a, STP Shield Straight 1 Port 8 -Way
- RS Stock No.:
- 429-084
- Mfr. Part No.:
- S320477
- Manufacturer:
- Schneider Electric
Bulk discount available
Subtotal (1 unit)*
MYR163.50
FREE delivery for orders over RM 500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR163.50 |
| 10 + | MYR150.41 |
*price indicative
- RS Stock No.:
- 429-084
- Mfr. Part No.:
- S320477
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Ethernet Connector Type | RJ45 Connector | |
| Gender | Socket | |
| LAN Category | Cat6a | |
| Mounting Type | Flush Mount | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Shield Type | STP | |
| Orientation | Straight | |
| Series | Ovalis | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Ethernet Connector Type RJ45 Connector | ||
Gender Socket | ||
LAN Category Cat6a | ||
Mounting Type Flush Mount | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Shield Type STP | ||
Orientation Straight | ||
Series Ovalis | ||
- COO (Country of Origin):
- DK
The Schneider Electric Data Socket is a mechanism with a fixing frame, designed for flush mounting in indoor environments. It features an RJ45 connector with 8 contacts, supporting Category 6A performance for frequencies up to 500 MHz. The socket is designed for shielded twisted pair (STP) wiring, ensuring reliable data transmission with enhanced protection against electromagnetic interference. It is sold as a single unit and comes with a paint cover for protection.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric Ovalis Series Socket RJ45 Socket Cat6a, STP Shield Straight 1 Port 8 -Way
- Schneider Electric Mureva Styl Series Socket RJ45 Socket Cat6a, S/FTP Shield Straight 1 Port 8 -Way
- Schneider Electric Odace Series Socket RJ45 Socket Cat6, STP Shield 1 Port 1 -Way
- Schneider Electric Unica Series Female RJ45 Socket Cat6a, S-FTP Shield Straight 1 Port
- Schneider Electric Ovalis C Series Series Socket RJ45 Socket Cat6 1 -Way
- Schneider Electric New Unica Series Female RJ45 Socket Cat6, STP Shield 1 Port 8 -Way
- Schneider Electric New Unica Series Female RJ45 Socket Cat6a, FTP Shield 1 Port 8 -Way
- Schneider Electric New Unica Series Female RJ45 Socket Cat5, UTP Shield 1 Port 8 -Way

