Dätwyler Cables Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 5 m, Yellow, S/FTP PVC
- RS Stock No.:
- 283-7849
- Distrelec Article No.:
- 125-60-143
- Mfr. Part No.:
- 65361600DY
- Manufacturer:
- Dätwyler Cables
Subtotal (1 unit)*
MYR167.97
FREE delivery for orders over RM 150.00
In Stock
- Plus 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR167.97 |
*price indicative
- RS Stock No.:
- 283-7849
- Distrelec Article No.:
- 125-60-143
- Mfr. Part No.:
- 65361600DY
- Manufacturer:
- Dätwyler Cables
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dätwyler Cables | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | EN 60332-1-2, VDE 0482-332-1-2, IEC 11801:2002 / Amd.1:2008 and Amd.2:2010 (Class EA) EN 50173-1:2011 Standard, IEC 61935-2:2010 (Cat.6A), RoHS, IEC 60332-1-2 | |
| Select all | ||
|---|---|---|
Brand Dätwyler Cables | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Yellow | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals EN 60332-1-2, VDE 0482-332-1-2, IEC 11801:2002 / Amd.1:2008 and Amd.2:2010 (Class EA) EN 50173-1:2011 Standard, IEC 61935-2:2010 (Cat.6A), RoHS, IEC 60332-1-2 | ||
- COO (Country of Origin):
- CZ
The high-quality patch cable is designed to provide exceptional performance and reliability for a variety of applications. With advanced features and durable construction, it is the perfect choice for professionals and DIY enthusiasts alike.
High-quality construction ensures durability and longevity
Advanced technology for superior performance
Easy to install and use for quick setup and operation
Compact design for convenient storage and portability
Designed to meet industry standards for quality and safety
Related links
- Dätwyler Cables Cat6a Ethernet Cable RJ45 Male to RJ45 Male Yellow, S/FTP PVC
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, S/FTP PVC
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, S/FTP PVC
- HARTING RJ Industrial Cat6 Cable Assembly RJ45 Male to RJ45 Male Yellow, S/FTP PVC
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, S/FTP PVC
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Yellow, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Yellow, S/FTP Low Smoke Zero Halogen
- Dätwyler Cables Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP PVC
